Facom Water Pump Pliers, 434 mm Overall, Angled Tip, 38mm Jaw
- RS Stock No.:
- 234-9961
- Mfr. Part No.:
- 120A.1P1/2SR
- Brand:
- Facom
Discontinued
- RS Stock No.:
- 234-9961
- Mfr. Part No.:
- 120A.1P1/2SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plier Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 434 mm | |
| Tip Style | Angled | |
| Material | Beryllium Copper | |
| Jaw Length | 38mm | |
| Non Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plier Type Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 434 mm | ||
Tip Style Angled | ||
Material Beryllium Copper | ||
Jaw Length 38mm | ||
Non Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 120A.SR series non sparking swedish model pipework wrenches made of copper beryllium alloy.
Length 434 mm
