Facom PWF180CPEPB 1-Piece Plier Wrench Straight, 180mm Overall
- RS Stock No.:
- 712-569
- Mfr. Part No.:
- PWF180CPEPB
- Brand:
- Facom
Subtotal (1 unit)*
$118.39
(exc. GST)
$130.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.39 |
*price indicative
- RS Stock No.:
- 712-569
- Mfr. Part No.:
- PWF180CPEPB
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Plier | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Handle Type | Non-Slip | |
| Material | Bi-Material | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Plier | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Handle Type Non-Slip | ||
Material Bi-Material | ||
Finish Chrome | ||
Jaw Style Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Knipex 1-Piece Plier Wrench, 180 mm Overall
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 1-Piece Plier Wrench Smooth, 180 mm Overall
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Facom PWF250CPEPB 1-Piece Plier Wrench, 250mm Overall
- Facom PWF250GPF 1-Piece Plier Wrench Angled head, 250mm Overall
- Bosch 1600A02NE1 1-Piece Combination Plier Straight, 180 mm Overall VDE/1000V Approved
- Bahco 2171G-180 1-Piece Plier 22mm Jaw
