BETA 1-Piece Long Nose Plier Smooth, 200mm Overall, 86mm Jaw
- RS Stock No.:
- 234-4912
- Mfr. Part No.:
- 1162BM 200
- Brand:
- BETA
Subtotal (1 unit)*
$92.56
(exc. GST)
$101.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.56 |
*price indicative
- RS Stock No.:
- 234-4912
- Mfr. Part No.:
- 1162BM 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Jaw Length | 86mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Jaw Length 86mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA extra-long flat knurled nose pliers,made of chrome-plated, with bi-material handles. High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 200mm
Related links
- BETA 1-Piece Long Nose Plier 86mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 58mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 52mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
