SAM 1-Piece Long Nose Plier Smooth, 200mm Overall, 73mm Jaw
- RS Stock No.:
- 221-4953
- Mfr. Part No.:
- 239-20GE
- Brand:
- SAM
Subtotal (1 unit)*
$92.52
(exc. GST)
$101.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $92.52 |
*price indicative
- RS Stock No.:
- 221-4953
- Mfr. Part No.:
- 239-20GE
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Comfort Grip | |
| Jaw Length | 73mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Comfort Grip | ||
Jaw Length 73mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Angled half-round nose plier Forged from chrome vanadium steel, Serrated jaws for better tightening and 45 ° angled spouts has Integrated wire cutting function for semi-hard steel wire.
Forged from chrome vanadium steel
Related links
- SAM 1-Piece Long Nose Plier Smooth 35mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 45mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 52mm Jaw
- BETA 1-Piece Long Nose Plier 73mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
