BETA 1-Piece Long Nose Plier Smooth, 160mm Overall, 56mm Jaw

Subtotal (1 unit)*

$121.95

(exc. GST)

$134.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.95

*price indicative

RS Stock No.:
234-4913
Mfr. Part No.:
1162MQ 160
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Long Nose Plier

Sub Type

Long Nose

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160mm

Material

Steel

Handle Type

Comfort Grip

ESD Safe

No

Jaw Length

56mm

Finish

Chrome

Jaw Style

Smooth

Standards/Approvals

EN 60900

RoHS Status: Exempt

The BETA extra long flat nose pliers. Length is 160mm.High-quality long nose pliers are suitable for professionals and enthusiasts alike.

Overall length 160mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy