BETA 1-Piece Allen Key Hose Clamp Plier
- RS Stock No.:
- 225-7083
- Mfr. Part No.:
- 1481PL/A
- Brand:
- BETA
Subtotal (1 unit)*
$49.50
(exc. GST)
$54.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.50 |
*price indicative
- RS Stock No.:
- 225-7083
- Mfr. Part No.:
- 1481PL/A
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier | |
| Set Type | Allen Key | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier | ||
Set Type Allen Key | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA plastic hose plier is of length 160 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- RS PRO Combination Pliers Straight Tip
- RS PRO Pliers Straight Tip, 40mm Jaw
- Avit AV06051 3-Piece Insulated Plier Set 180 mm Straight Tip
- BETA Wire Twisting Pliers Serrated, 160 mm Overall
- Knipex 13 05 160 1-Piece Multifunction Pliers, 160 mm Overall
- Knipex 13 02 160 1-Piece Multifunction Pliers, 160 mm Overall
- BETA Circlip Pliers Straight Tip
- BETA Coupling Pliers Straight Tip
