BETA Wire Twisting Pliers Serrated, 160mm Overall
- RS Stock No.:
- 234-4888
- Mfr. Part No.:
- 1142BM 160
- Brand:
- BETA
Subtotal (1 unit)*
$103.00
(exc. GST)
$113.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.00 |
*price indicative
- RS Stock No.:
- 234-4888
- Mfr. Part No.:
- 1142BM 160
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wire Twisting Pliers | |
| Overall Length | 160mm | |
| Wire Size | 0.5mm², 6mm² | |
| Jaw Style | Serrated | |
| Standards/Approvals | UNI 7923 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wire Twisting Pliers | ||
Overall Length 160mm | ||
Wire Size 0.5mm², 6mm² | ||
Jaw Style Serrated | ||
Standards/Approvals UNI 7923 | ||
RoHS Status: Exempt
The BETA wire stripping pliers with bi-material handles. Length is 160mm.High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 160mm
Related links
- BETA Wire Twisting Pliers Serrated, 160mm Overall
- BETA Wire Twisting Pliers Serrated, 220mm Overall
- BETA Wire Twisting Pliers Serrated, 255mm Overall
- Bahco 2855 Wire Twisting Pliers Serrated, 287mm Overall Phosphate
- Bahco Wire Twisting Pliers Serrated, 232mm Overall Phosphate
- Bahco 2855 Wire Twisting Pliers Serrated, 236mm Overall Phosphate
- STAHLWILLE 6575 Wire Twisting Pliers Serrated Gun Metal
- SAM Wire Twisting Pliers, 260mm Overall
