BETA 1-Piece Filter Pliers, 500mm Overall, 200mm Jaw
- RS Stock No.:
- 225-7110
- Mfr. Part No.:
- 1491T
- Brand:
- BETA
Subtotal (1 unit)*
$175.23
(exc. GST)
$192.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $175.23 |
*price indicative
- RS Stock No.:
- 225-7110
- Mfr. Part No.:
- 1491T
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Filter Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 500mm | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 200mm | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Filter Pliers | ||
Number of Pieces 1 | ||
Overall Length 500mm | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 200mm | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA adjustable truck oil filter plier provide precision adjustment through rack and it is use with drier filters.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Filter Pliers 140mm Jaw
- Teng Tools MB463-8 1-Piece Plier Serrated 200mm Jaw
- Facom 1-Piece Filter Pliers, 500.0 mm Overall Curved
- RS PRO Water Pump Pliers, 500 mm Overall
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- BETA 1-Piece Long Nose Plier 86mm Jaw
- BETA 1-Piece Water Pump Plier 34mm Jaw
