BETA 1-Piece Hose Clamp Plier, 230mm Overall
- RS Stock No.:
- 225-7054
- Mfr. Part No.:
- 1472FC/GE
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7054
- Mfr. Part No.:
- 1472FC/GE
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| Material | Steel | |
| ESD Safe | No | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
Material Steel | ||
ESD Safe No | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA heavy-duty Clic collar plier is particularly suitable for large-size clippers.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier, 230 mm Overall
- SAM 1-Piece Hose Clamp Plier, 230 mm Overall ESD Safe
- BETA 1-Piece Hose Clamp Plier, 630 mm Overall
- BETA 1-Piece Hose Clamp Plier, 210 mm Overall
- BETA 1-Piece Hose Clamp Plier, 220 mm Overall
- BETA 1-Piece Hose Clamp Plier, 200 mm Overall
- BETA 1-Piece Hose Clamp Plier, 275 mm Overall
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
