SAM Round Nose Pliers, 170 mm Overall, Straight Tip, 68mm Jaw, ESD
- RS Stock No.:
- 221-3189
- Mfr. Part No.:
- 554-L
- Brand:
- SAM
Available for back order.
Price (ex. GST) Each
$127.63
(exc. GST)
$140.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $127.63 |
- RS Stock No.:
- 221-3189
- Mfr. Part No.:
- 554-L
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- SAM Round Nose Pliers, 130 mm Overall, 25mm Jaw, ESD
- Teng Tools Round Nose Pliers, 170 mm Overall, 15mm Jaw, ESD
- Facom Round Nose Pliers, 170 mm Overall, Straight Tip
- Facom Round Nose Pliers, 170 mm Overall, Straight Tip, VDE/1000V
- SAM Long Nose Pliers, 175 mm Overall, Flat Tip, 68mm Jaw
- Channellock Round Nose Pliers, 207 mm Overall, Straight Tip, 19mm Jaw, ESD
- Facom Round Nose Pliers, 120 mm Overall, Straight Tip, 26mm Jaw, ESD
- Lindstrom Electronics Pliers, Round Nose Pliers, 146.5 mm Overall,...