SAM 1-Piece Long Nose Plier Smooth, 175mm Overall, 68mm Jaw

Subtotal (1 unit)*

$107.39

(exc. GST)

$118.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.39

*price indicative

RS Stock No.:
221-4946
Mfr. Part No.:
236-10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Long Nose

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

175mm

Handle Type

Comfort Grip

Material

Steel

Jaw Length

68mm

Finish

Chrome

Jaw Style

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Electro mechanic flat nose pliers opening spring supports the movement approach also Smooth jaws prevent damage to part.

Sheathed arms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy