Facom 131A.10 Pipe Wrench, 250 mm Overall

Subtotal (1 unit)*

$68.89

(exc. GST)

$75.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.89

*price indicative

RS Stock No.:
191-4014
Mfr. Part No.:
131A.10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Plier Type

Pipe Wrench

Number of Pieces

1

Overall Length

250 mm

Material

Steel

Model Number

131A.10

RoHS Status: Exempt

COO (Country of Origin):
CN
Capacity: 0 to 102 mm, 0 to 3"1/2
Very robust wrench, head hardened to 55 HRc
Accurate approach thanks to fine machining of the threads and button, good grip

Related links