Facom Pipe Wrench, 900 mm Overall, 102 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 235-8971
- Mfr. Part No.:
- 131A.36
- Brand:
- Facom
Subtotal (1 unit)*
$464.40
(exc. GST)
$510.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 May 2026
- Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.40 |
*price indicative
- RS Stock No.:
- 235-8971
- Mfr. Part No.:
- 131A.36
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 102 mm | |
| Overall Length | 900mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 102 mm | ||
Overall Length 900mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has steel Still son wrench with accurate approach due to fine machining of the threads and button, good grip. The size of the wrench is the 102 mm and the overall length is 900 mm.
Capacity is 0 to 102 mm
Very robust wrench, head hardened to 55 HRc
Related links
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 102 mm Jaw Capacity, Metal Handle
- RS PRO Pipe Wrench 102 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 34 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
