Facom 131A.24 Pipe Wrench, 600 mm Overall

Subtotal (1 unit)*

$231.83

(exc. GST)

$255.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.83

*price indicative

RS Stock No.:
235-8970
Mfr. Part No.:
131A.24
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Plier Type

Pipe Wrench

Number of Pieces

1

Overall Length

600 mm

Material

Steel

Model Number

131A.24

Non Compliant

COO (Country of Origin):
CN
The Facom has steel Still son wrench with accurate approach due to fine machining of the threads and button, good grip. The size of the wrench is the 76 mm and the overall length is 600 mm.

Capacity is 0 to 102 mm

Very robust wrench, head hardened to 55 HRc

Related links