Facom Circlip Plier, 310mm Overall ESD Safe
- RS Stock No.:
- 188-3968
- Mfr. Part No.:
- 479.32
- Brand:
- Facom
Subtotal (1 unit)*
$249.38
(exc. GST)
$274.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.38 |
*price indicative
- RS Stock No.:
- 188-3968
- Mfr. Part No.:
- 479.32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| VDE/1000V Approved | No | |
| Overall Length | 310mm | |
| Handle Type | PVC Grip | |
| ESD Safe | Yes | |
| Material | Steel | |
| Circlip Size Range | 85 → 200 mm | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Standards/Approvals | ASME B107.500 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
VDE/1000V Approved No | ||
Overall Length 310mm | ||
Handle Type PVC Grip | ||
ESD Safe Yes | ||
Material Steel | ||
Circlip Size Range 85 → 200 mm | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Standards/Approvals ASME B107.500 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Interchangeable tip.
Rack holds circlips® compressed for easy fitting and removal (with release trigger).
Finish: chrome finish, red PVC grips.
- RS Stock No. 2358132
- Mfr. Part No. 497.32
Each
$274.53
- RS Stock No. 2358133
- Mfr. Part No. 499.32
Each
$261.25
- RS Stock No. 2349991
- Mfr. Part No. 177A.32
Each
$109.40
- RS Stock No. 2349993
- Mfr. Part No. 179A.32
Each
$107.81
Related links
- Facom Circlip Plier, 150 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 310 mm Overall ESD Safe
- Facom 4-Piece Circlip Plier, 418 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom Circlip Plier ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe












