Facom 1-Piece Circlip Plier, 310mm Overall Rack-Type Expansion Plier, 45° Angle Nose ESD Safe
- RS Stock No.:
- 235-8120
- Mfr. Part No.:
- 477.32
- Brand:
- Facom
Subtotal (1 unit)*
$236.09
(exc. GST)
$259.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.09 |
*price indicative
- RS Stock No.:
- 235-8120
- Mfr. Part No.:
- 477.32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 310mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Circlip Size Range | 85 → 200 mm | |
| Finish | Polyvinyl Chloride, Chrome | |
| Jaw Shape | Straight | |
| Jaw Style | Rack-Type Expansion Plier, 45° Angle Nose | |
| Standards/Approvals | ASME B107.500 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 310mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Circlip Size Range 85 → 200 mm | ||
Finish Polyvinyl Chloride, Chrome | ||
Jaw Shape Straight | ||
Jaw Style Rack-Type Expansion Plier, 45° Angle Nose | ||
Standards/Approvals ASME B107.500 | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 477 series is the rack-type expansion pliers for outside circlips plier. The rack holds circlips compressed for easy fitting and removal.
Interchangeable tip
Chrome finish
PVC grip
Related links
- Facom 1-Piece Circlip Plier, 215mm Overall 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 145mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 175mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
