Knipex Cobra® 5-Piece Water Pump Plier Water Pump Plier Set
- RS Stock No.:
- 176-4175
- Distrelec Article No.:
- 301-16-429
- Mfr. Part No.:
- 00 19 55 S5
- Brand:
- Knipex
Subtotal (1 unit)*
$510.41
(exc. GST)
$561.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.41 |
*price indicative
- RS Stock No.:
- 176-4175
- Distrelec Article No.:
- 301-16-429
- Mfr. Part No.:
- 00 19 55 S5
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Set Type | Water Pump Plier | |
| Product Type | Water Pump Plier Set | |
| Number of Pieces | 5 | |
| Model Number | Cobra® | |
| Set Contents | Water Pump Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Set Type Water Pump Plier | ||
Product Type Water Pump Plier Set | ||
Number of Pieces 5 | ||
Model Number Cobra® | ||
Set Contents Water Pump Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Set of 5 Cobra® pliers 125mm, 150mm, 180mm, 250mm and 300mm
Pliers set with 5 different sizes of the legendary Knipex Cobra® pliers.
Adjustment on the workpiece at the touch of a button
Precise adjustment for perfect fit to different workpiece sizes and ergonomic handles
Self-locking on pipes and nuts: no slipping on the workpiece, less effort required
Specially hardened jaws with teeth on the inside, hardness approx. 61 HRC: secure Pliering due to high wear resistance
Interlocking hinge: high stability due to double guidance
Safe latching of the hinge pin: no accidental adjustment
Protective lug to prevent pinching
Grey, non-slip grips with plastic coating
Kit contents
Cobra® 125 mm pliers (87 01 125)
Cobra® 150 mm pliers (87 01 150)
Cobra® 180 mm pliers (87 01 180)
Cobra® 250 mm pliers (87 01 250)
Cobra® pliers 300 mm (87 01 300)
Features and benefits
High-quality case made of durable polyester - With Velcro closure - Dimensions, flat (W x H): 430 x 325 mm.;Chrome vanadium electrical steel, forged, oil quenched.
Standards
DIN ISO 8976
Related links
- Knipex Cobra® 3-Piece Water Pump Plier Set, 300 mm Overall
- Knipex Alligator® 3-Piece Water Pump Plier Set, 180 → 300 mm Overall
- Knipex 00 19 55 S7 3-Piece Plier Set 150 mm, 250 And 300 mm Overall
- Knipex Cobra® XS 1-Piece Water Pump Plier 28mm Jaw
- Knipex 8-Piece Circlip Plier Set Straight Tip, 610 mm Overall
- Knipex Cobra® XXL 1-Piece Water Pump Plier 120mm Jaw
- Knipex Cobra® XL 1-Piece Water Pump Plier 95mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
