Knipex 00 19 55 S7 3-Piece Tool Roll Plier Set
- RS Stock No.:
- 284-8435
- Distrelec Article No.:
- 303-07-947
- Mfr. Part No.:
- 00 19 55 S7
- Brand:
- Knipex
Subtotal (1 set)*
$650.84
(exc. GST)
$715.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $650.84 |
*price indicative
- RS Stock No.:
- 284-8435
- Distrelec Article No.:
- 303-07-947
- Mfr. Part No.:
- 00 19 55 S7
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier Set | |
| Set Type | Tool Roll | |
| Number of Pieces | 3 | |
| Model Number | 00 19 55 S7 | |
| Standards/Approvals | RoHS | |
| Set Contents | Pliers Wrenches | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier Set | ||
Set Type Tool Roll | ||
Number of Pieces 3 | ||
Model Number 00 19 55 S7 | ||
Standards/Approvals RoHS | ||
Set Contents Pliers Wrenches | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 00 19 55 S7 Set of Pliers Wrenches 3 parts 330 mm
00 19 55 S7 Set of Pliers Wrenches Pliers wrenches from KNIPEX are ideally suited for the gentle gripping, holding, pressing and bending of workpieces. Each one replacing an entire set of wrenches. High-quality tool roll MADE from Durable polyester fabric with hook-and-loop fastener. Equipped with pliers wrenches in lengths of 150, 250 and 300 mm. Dimensions, open (L x H): 430 x 325 mm. Content: 1 x 86 03 150 KNIPEX Pliers Wrench pliers and a wrench in a single tool (150 mm), 1 x 86 03 250 KNIPEX Pliers Wrench pliers and a wrench in a single tool (250 mm), 1 x 86 03 300 KNIPEX Pliers Wrench pliers and a wrench in a single tool (300 mm),
Features and Benefits
Pliers Wrenches From Knipex Are Ideally Suited For The Gentle Gripping, Holding, Pressing And Bending Of Workpieces
Each One Replacing An Entire Set Of Wrenches
Equipped With Pliers Wrenches In Lengths Of 150, 250 And 300 Mm
Dimensions, Open (L X H): 430 X 325 Mm
Each One Replacing An Entire Set Of Wrenches
Equipped With Pliers Wrenches In Lengths Of 150, 250 And 300 Mm
Dimensions, Open (L X H): 430 X 325 Mm
Technical attributes
High-Quality Tool Roll Made From Durable Polyester Fabric With Hook-And-Loop Fastener
Related links
- Teng Tools 445W 5-Piece Tool Roll Plier Set
- Knipex Black Polyester Tool Roll, 430 mm x 325mm
- Knipex Cobra® 5-Piece Water Pump Plier Water Pump Plier Set
- Knipex 5-Piece Plier Wrench Plier Wrench
- Knipex 8-Piece Circlip Plier Set Circlip Plier Set
- Knipex Polyester Fabric, 6 Pocket Tool Belt Pouch
- Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- Knipex 11 Piece Electrician Tool Kit Tool Roll with Roll VDE/1000V Approved
