CK 6-Piece Long Nose Plier, 120mm Overall, 23mm Jaw
- RS Stock No.:
- 132-5257
- Distrelec Article No.:
- 180-58-936
- Mfr. Part No.:
- T3772
- Brand:
- CK
Subtotal (1 unit)*
$88.03
(exc. GST)
$96.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.03 |
*price indicative
- RS Stock No.:
- 132-5257
- Distrelec Article No.:
- 180-58-936
- Mfr. Part No.:
- T3772
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 6 | |
| Overall Length | 120mm | |
| Material | Steel | |
| Jaw Length | 23mm | |
| Jaw Width | 6.5mm | |
| Finish | Mirror Polished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 6 | ||
Overall Length 120mm | ||
Material Steel | ||
Jaw Length 23mm | ||
Jaw Width 6.5mm | ||
Finish Mirror Polished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
C.K PVC Precision Pliers
Features & Benefits
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability;•Precision box joint construction for permanent, adjustment free jaw alignment;•Induction hardened jaws for outstanding long-term performance;•Mirror polished surface eliminates the risk of damage from flaking chrome;•Spot welded double leaf springs for consistent, repetitive action;•PVC handles for comfort and grip
Smooth Jaws (RS Stock no: 132-5257 )
• Jaw length: 23 mm;• Joint width: 10 mm;• Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5258 )
• Jaw length: 22 mm;• Joint width: 10 mm;• Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5259 )
• Jaw length: 40 mm;• Joint width: 12 mm;• Total length: 145 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5260 )
• Jaw length: 13 mm;• Joint width: 11 mm;• Total length: 115 mm;• Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5261 )
• Jaw length: 13 mm;• Joint width: 11 mm;• Total length: 120 mm;• Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5262 )
• Jaw length: 20 mm;• Joint width: 14.5 mm;• Total length: 135 mm;• Cutting capacities Ø: Hard wire: 0.7 mm / Med Hard wire: 1.5 mm / Soft wire 2.0 mm
Tapered Head - Full Flash Cut (RS Stock no: 132-5263 )
• Jaw length: 9 mm;• Joint width: 9 mm;• Total length: 110 mm;• Cutting capacities Ø: Hard wire: • mm / Med Hard wire: 0.8 mm / Soft wire 1.5 mm
Related links
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Weller Erem Long Nose Plier Round 23mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Bahco 1-Piece Long Nose Plier Bent Tip 130mm Overall, 23mm Jaw
- Knipex 34 22 1-Piece Long Nose Plier Round 23mm Jaw
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 23mm Jaw ESD Safe
- Knipex 34 22 1-Piece Long Nose Plier Round 23mm Jaw ESD Safe
