Teng Tools MBV463-8 1-Piece Plier Long, 210mm Overall VDE/1000V Approved
- RS Stock No.:
- 810-565
- Mfr. Part No.:
- MBV463-8
- Brand:
- Teng Tools
Subtotal (1 unit)*
$85.77
(exc. GST)
$94.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.77 |
*price indicative
- RS Stock No.:
- 810-565
- Mfr. Part No.:
- MBV463-8
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 210mm | |
| Handle Type | Rubber Grip | |
| Material | Chrome Molybdenum | |
| Jaw Style | Long | |
| Nose Angle | 80° | |
| Standards/Approvals | DIN5745 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 210mm | ||
Handle Type Rubber Grip | ||
Material Chrome Molybdenum | ||
Jaw Style Long | ||
Nose Angle 80° | ||
Standards/Approvals DIN5745 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated long nose plier offers exceptional safety and precision for electrical work, designed for professional use. Its ergonomic design ensures comfortable handling, making it an Ideal choice for demanding tasks.
Approved for live working up to 1,000 volts
Long straight jaws facilitate easier access in tight spaces
Serrated grip jaws enhance gripping power for secure handling
Constructed from chrome molybdenum alloy steel for enhanced durability
Related links
- ITL Insulated Tools Ltd Long Nose Plier Bent Nose, 210mm Overall VDE/1000V Approved
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- Sutton Tools 1-Piece Long Nose Plier 44mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Klein Tools 1-Piece Long Nose Plier 62mm Jaw
- Knipex 1-Piece Long Nose Plier Snipe Nose, 220 mm Overall VDE/1000V Approved
- Gedore Long Nose Plier Long 200 mm Overall VDE/1000V Approved
