Teng Tools 418S 1-Piece Plier Lock-Grip, 450mm Overall, 130mm Jaw
- RS Stock No.:
- 810-095
- Mfr. Part No.:
- 418S
- Brand:
- Teng Tools
Subtotal (1 unit)*
$181.14
(exc. GST)
$199.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.14 |
*price indicative
- RS Stock No.:
- 810-095
- Mfr. Part No.:
- 418S
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 450mm | |
| Material | Chrome Vanadium | |
| Jaw Length | 130mm | |
| Jaw Width | 250mm | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 450mm | ||
Material Chrome Vanadium | ||
Jaw Length 130mm | ||
Jaw Width 250mm | ||
Jaw Style Lock-Grip | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools power grip pliers offer a robust solution for gripping and adjusting materials with precision. Designed for demanding applications, these pliers combine durability and functionality for both professional and amateur users alike.
Self-locking mechanism with a release lever for secure and easy use
Includes a locking nut on the adjustment knob, enabling pre-setting for repeated applications
Constructed from chrome vanadium for enhanced durability and longevity
Capable of handling a capacity of 0-150mm with jaw depth of 250mm
Related links
- Teng Tools 418SP 1-Piece Plier Lock-Grip, 450mm Overall
- Teng Tools 406-6S 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406S 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406-6 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406-6SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406P 1-Piece Plier Lock-Grip, 280mm Overall
- Teng Tools 408 1-Piece Plier Lock-Grip, 230mm Overall
