Teng Tools 406-6P 1-Piece Plier Lock-Grip, 172mm Overall
- RS Stock No.:
- 810-084
- Mfr. Part No.:
- 406-6P
- Brand:
- Teng Tools
Subtotal (1 unit)*
$78.42
(exc. GST)
$86.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.42 |
*price indicative
- RS Stock No.:
- 810-084
- Mfr. Part No.:
- 406-6P
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 172mm | |
| Material | Chrome Vanadium | |
| Handle Type | Lever | |
| Jaw Opening | 50mm | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 172mm | ||
Material Chrome Vanadium | ||
Handle Type Lever | ||
Jaw Opening 50mm | ||
Jaw Style Lock-Grip | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools power grip pliers offer a robust solution for clamping tasks. Designed for precision, they ensure a stable grip and easy handling during use, making them Ideal for both professional and home workshop settings.
Swivel pads provide a self-levelling grip when clamping
Self-locking feature with a release lever for easy operation
Locking nut on the adjustment knob allows for pre-setting
Manufactured from Durable chrome vanadium material
Related links
- Teng Tools 406-6S 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406-6 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406-6SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406S 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406P 1-Piece Plier Lock-Grip, 280mm Overall
- Teng Tools 418SP 1-Piece Plier Lock-Grip, 450mm Overall
- Teng Tools 408 1-Piece Plier Lock-Grip, 230mm Overall
