CK T3710 7 5-Piece Circlip Plier, 180mm Overall
- RS Stock No.:
- 796-170
- Mfr. Part No.:
- T3710 7
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$59.56
(exc. GST)
$65.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.56 |
*price indicative
- RS Stock No.:
- 796-170
- Mfr. Part No.:
- T3710 7
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 180mm | |
| Material | Steel | |
| Handle Type | Bare Handle | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3710 7 | |
| Standards/Approvals | DIN 5256C | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 180mm | ||
Material Steel | ||
Handle Type Bare Handle | ||
Circlip Size Range 19 → 60 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3710 7 | ||
Standards/Approvals DIN 5256C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is an essential tool designed for securing internal circlips in various mechanical applications. Its robust construction and ergonomic design ensure reliable performance for precision tasks.
High alloy steel construction for exceptional strength and durability
Hardened and tempered for enhanced performance and longevity
Chequered handles provide optimal grip during use
Black gun finish protects against corrosion, ensuring lasting quality
Compact length of 180 mm allows for easy handling in tight spaces
Related links
- CK T3712 7 5-Piece Circlip Plier, 180mm Overall
- CK T3713 7 5-Piece Circlip Plier, 180mm Overall
- CK T3711 7 5-Piece Circlip Plier, 180mm Overall
- CK T3710 8 5-Piece Circlip Plier, 220mm Overall
- BETA 1-Piece Circlip Plier 29mm Jaw
- CK T3710 5 5-Piece Circlip Plier, 140mm Overall
- CK T3710 11 5-Piece Circlip Plier, 300mm Overall
- CK T3710 0 5-Piece Circlip Plier, 140mm Overall
