CK T3712 7 5-Piece Circlip Plier, 180mm Overall
- RS Stock No.:
- 796-179
- Mfr. Part No.:
- T3712 7
- Brand:
- CK
Subtotal (1 unit)*
$61.38
(exc. GST)
$67.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.38 |
*price indicative
- RS Stock No.:
- 796-179
- Mfr. Part No.:
- T3712 7
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 180mm | |
| Handle Type | Bare Handle | |
| Material | Steel | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Black | |
| Jaw Shape | Bent | |
| Model Number | T3712 7 | |
| Standards/Approvals | DIN 5256D | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 180mm | ||
Handle Type Bare Handle | ||
Material Steel | ||
Circlip Size Range 19 → 60 mm | ||
Finish Black | ||
Jaw Shape Bent | ||
Model Number T3712 7 | ||
Standards/Approvals DIN 5256D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is a precision tool designed for internal bending, measuring 180mm in length. It delivers reliable performance for fitting or removing circlips in tight spaces, making it an essential addition to any toolkit.
High alloy steel construction ensures exceptional strength and durability
Hardened and tempered for enhanced performance in demanding tasks
Chequered handles provide a secure grip during operation
Black gun finish offers corrosion protection for longevity
Related links
- CK T3710 7 5-Piece Circlip Plier, 180mm Overall
- CK T3713 7 5-Piece Circlip Plier, 180mm Overall
- CK T3711 7 5-Piece Circlip Plier, 180mm Overall
- CK T3712 8 5-Piece Circlip Plier, 220mm Overall
- CK T3712 5 5-Piece Circlip Plier, 140mm Overall
- BETA 1-Piece Circlip Plier 29mm Jaw
- Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- Knipex 1-Piece Circlip Plier, 180mm Overall Straight Nose
