Phoenix Contact 1212202 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- RS Stock No.:
- 130-257
- Mfr. Part No.:
- 1212202
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$52.40
(exc. GST)
$57.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.40 |
*price indicative
- RS Stock No.:
- 130-257
- Mfr. Part No.:
- 1212202
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5746, VDE Zeichengenehmigung ID: 40049137, DIN EN 60900 (VDE 0682 PART 201) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5746, VDE Zeichengenehmigung ID: 40049137, DIN EN 60900 (VDE 0682 PART 201) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Combination Pliers are versatile tools designed to provide excellent gripping and cutting performance. With a size of 180mm. They are VDE-insulated for 1000V AC/1500V DC testing, ensuring user safety and efficiency in various applications.
Ergonomic handle design for user comfort and reduced fatigue
Excellent gripping and cutting performance
Versatile tool suitable for various applications
Safety and efficiency in one tool
Related links
- Knipex 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- Bahco 1-Piece Combination Plier 36mm Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- SAM 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- Phoenix Contact 1212808 6-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- Stanley 4-Piece Combination Plier 7in Jaw
- Bosch 1600A02NE1 1-Piece Combination Plier Straight, 180 mm Overall VDE/1000V Approved
- Wiha Z01018006SB 1-Piece Combination Plier Extra Long, 180 mm Overall VDE/1000V Approved
