Bahco 2952-165 1-Piece Gripping Plier Long, 165mm Overall, 78mm Jaw
- RS Stock No.:
- 171-894
- Mfr. Part No.:
- 2952-165
- Brand:
- Bahco
Subtotal (1 unit)*
$79.40
(exc. GST)
$87.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.40 |
*price indicative
- RS Stock No.:
- 171-894
- Mfr. Part No.:
- 2952-165
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Handle Type | Thin Nose Grip | |
| Jaw Length | 78mm | |
| Finish | Chrome | |
| Jaw Style | Long | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Handle Type Thin Nose Grip | ||
Jaw Length 78mm | ||
Finish Chrome | ||
Jaw Style Long | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Grip Locking Pliers with Long and Slim Jaws 165 mm
The Bahco Tools Grip Locking Pliers are designed with long and slim jaws to tackle even the tightest spaces with ease. Perfect for professionals and DIY enthusiasts alike, these pliers provide an exceptional grip on a variety of shapes, including flat and round items. The refined thin nose design ensures optimal access to difficult to reach areas, making them ideal for intricate tasks such as engine work or component extraction. The chrome finish not only enhances the tool's durability but also offers reliable rust protection, ensuring longevity and consistent performance. When you need to place, hold, or extract parts securely, these pliers deliver unmatched locking power and precision, making them an essential addition to any toolkit.
Adjustable locking mechanism caters to a variety of grip needs
Designed to hold both flat and round objects seamlessly
Ideal for use in intricate tasks like engine work
Related links
- Bahco 2952-235 1-Piece Gripping Plier Curved 81mm Jaw
- IRIMO 612-200-1 1-Piece Plier Long Nose 78mm Jaw
- SAM 204-R16G-FME 1-Piece Gripping Plier 9mm Jaw
- SAM 240-R16-G-FME 1-Piece Gripping Plier 40mm Jaw
- SAM 1-Piece Long Nose Plier 52mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
- Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose 50mm Jaw
- Bessey 1-Piece Gripping Plier Parallel Jaw, 260 mm Overall
