IRIMO 64A-235-1 1-Piece Plier Curved, 225mm Overall
- RS Stock No.:
- 708-989
- Mfr. Part No.:
- 64A-235-1
- Brand:
- IRIMO
Subtotal (1 unit)*
$63.21
(exc. GST)
$69.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.21 |
*price indicative
- RS Stock No.:
- 708-989
- Mfr. Part No.:
- 64A-235-1
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 225mm | |
| Material | Chrome Molybdenum Steel | |
| Handle Type | Metal | |
| Jaw Opening | 35mm | |
| Finish | Nickel Plated | |
| Jaw Style | Curved | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 225mm | ||
Material Chrome Molybdenum Steel | ||
Handle Type Metal | ||
Jaw Opening 35mm | ||
Finish Nickel Plated | ||
Jaw Style Curved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The IRIMO Locking plier is designed for versatile general use, providing a reliable grip for various applications including holding bars, sheet metal, and bolts. Constructed from chrome molybdenum steel and featuring strong forged jaws, these pliers ensure durability and strength under pressure. The nickel plating adds an extra layer of protection against rust, enhancing longevity. Ideal for both professional tradespeople and DIY enthusiasts, this tool allows for efficient and secure fastening, making it an essential addition to any toolkit.
Crafted from high-quality chrome molybdenum steel for outstanding durability
Strong forged jaws provide a firm grip on a variety of materials
Nickel plating resists corrosion and extends the lifespan of the tool
Versatile design makes it suitable for diverse tasks from clamping to holding
Lightweight yet robust construction ensures ease of handling without sacrificing strength
Related links
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Bahco 2952-235 1-Piece Gripping Plier Curved 81mm Jaw
- Teng Tools SLP3160 1-Piece Plier Curved 160mm Overall
- Teng Tools SLP3180 1-Piece Plier Curved 180mm Overall
- Crescent 2-Piece Locking Plier Curved, 12.75in Overall
- Crescent 5-Piece Long Nose Plier Curved, 14.6 in Overall
- Knipex 1-Piece Combination Plier, 225mm Overall
- RND 1-Piece Locking Plier, 225mm Overall
