BETA 1048N 400 1-Piece Plier, 400mm Overall, 96mm Jaw
- RS Stock No.:
- 616-680
- Mfr. Part No.:
- 1048N 400
- Brand:
- BETA
Subtotal (1 unit)*
$186.58
(exc. GST)
$205.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.58 |
*price indicative
- RS Stock No.:
- 616-680
- Mfr. Part No.:
- 1048N 400
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 400mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 400mm | ||
Material Chrome Vanadium Steel | ||
Jaw Length 96mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Slip joint plier is a precision hand tool crafted for secure gripping and adjustable functionality in plumbing, mechanical and maintenance work. Built from chrome-vanadium steel, it features a tapered head for tight spaces and induction-hardened teeth for reliable grip on pipes or hex-shaped components. The slip-proof PVC coated handle ensures comfort and control during use.
Wider head to handle angle enhances ergonomic efficiency
Triangular grip section designed for comfortable handling
Up to 8 adjustment positions for versatile use
Tapered head improves access in confined spaces
Related links
- BETA 1-Piece Water Pump Plier 29mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- CK 1-Piece Plier, 400mm Overall Long Slim Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 33mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Combination Plier 43mm Jaw
- BETA 1-Piece Combination Plier 37mm Jaw
