Knipex 44 21 J31 1-Piece Circlip Plier, 215mm Overall

Subtotal (1 unit)*

$51.69

(exc. GST)

$56.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.69

*price indicative

RS Stock No.:
267-7211
Mfr. Part No.:
44 21 J31
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

215mm

VDE/1000V Approved

No

Material

Special Quality Tool Steel

Handle Type

Plastic Coated

ESD Safe

No

Circlip Size Range

40 → 100 mm

Finish

Black Atramentised, Head Polished

Jaw Shape

Straight

Model Number

44 21 J31

Standards/Approvals

DIN 5256 D

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 44 21 J31 Circlip Pliers for internal circlips in bore holes with plastic coating black atramentized 215 mm


44 21 J31 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5256 D

90° angled jaws. - Size of bore: Ø 40 – 100mm- Tips (diameter): Ø 2.3mm

Technical attributes


Solid Style, Forged
Non-Slip, Solid Tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy