Stanley 0-84-008 1-Piece Nose Plier Round Nose, 200mm Overall VDE/1000V Approved, 8in Jaw
- RS Stock No.:
- 562-054
- Mfr. Part No.:
- 0-84-008
- Brand:
- Stanley
Subtotal (1 unit)*
$55.56
(exc. GST)
$61.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.56 |
*price indicative
- RS Stock No.:
- 562-054
- Mfr. Part No.:
- 0-84-008
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Nose Plier | |
| Sub Type | Angled | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Chrome Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 8in | |
| Finish | Chrome | |
| Jaw Style | Round Nose | |
| Standards/Approvals | EN60900, IEC/CEI900, VDE0688-DISO/ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Nose Plier | ||
Sub Type Angled | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Chrome Steel | ||
Handle Type Bi-Material | ||
Jaw Length 8in | ||
Finish Chrome | ||
Jaw Style Round Nose | ||
Standards/Approvals EN60900, IEC/CEI900, VDE0688-DISO/ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Nose Plier, 8in Jaw Length, Chrome Steel - 0-84-008
This nose plier is an insulated hand tool designed for precision gripping and manipulation in electrically sensitive environments. It combines a long working jaw with a chrome finish and bi-material handles to support controlled wire bending, forming and retrieval tasks while meeting recognised electrical insulation standards for professional use.
Features and Benefits:
• VDE 1000V approval provides insulation for live-work safety
• Chrome steel construction offers durability and wear resistance
• Round nose jaw enables precise shaping and fine bending
• Angled jaw style improves access in confined spaces
• Bi-material handle enhances grip comfort and slip control
• Chrome steel construction offers durability and wear resistance
• Round nose jaw enables precise shaping and fine bending
• Angled jaw style improves access in confined spaces
• Bi-material handle enhances grip comfort and slip control
Applications
• Suitable for precise loop forming on small conductors
• Ideal for tasks requiring access into tight assemblies
• Used with insulated wiring in electrical maintenance
• Can be used for fine-scale jewellery or craft shaping
• Used for component bending in electrical panel work
• Ideal for tasks requiring access into tight assemblies
• Used with insulated wiring in electrical maintenance
• Can be used for fine-scale jewellery or craft shaping
• Used for component bending in electrical panel work
What certification indicates safe use near live conductors?
It carries VDE/1000V approval and meets EN 60900 and IEC standards for electrical insulation.
Which component delivers enhanced handling during extended use?
The bi-material handle reduces hand fatigue and improves slip resistance under torque.
How does the jaw design support delicate operations?
The round nose profile permits forming small loops and precise bends without Sharp marking.
What finish protects against corrosion during routine use?
A chrome surface finish reduces oxidation and makes cleaning after work easier.
Related links
- Stanley 4-Piece Long Nose Plier 8in Jaw
- Stanley 4-Piece Nose Plier 8in Jaw
- Stanley 4-Piece Combination Plier 8in Jaw
- Stanley 4-Piece Combination Plier 8in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 12-Piece Long Nose Plier 8in Jaw
- Stanley 4-Piece Long Nose Plier 6in Jaw
