Crescent C11 Locking Plier, 279mm Overall
- RS Stock No.:
- 537-268
- Mfr. Part No.:
- C11CCSV
- Brand:
- Crescent
Subtotal (1 unit)*
$74.84
(exc. GST)
$82.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.84 |
*price indicative
- RS Stock No.:
- 537-268
- Mfr. Part No.:
- C11CCSV
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Locking Plier | |
| Overall Length | 279mm | |
| Material | Steel | |
| Handle Type | Cushion Grip | |
| Jaw Opening | 102mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | ASME B107.24, ASME B107.36 | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Locking Plier | ||
Overall Length 279mm | ||
Material Steel | ||
Handle Type Cushion Grip | ||
Jaw Opening 102mm | ||
Finish Nickel Plated | ||
Standards/Approvals ASME B107.24, ASME B107.36 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Locking Pliers Clamp with Adjustable Grips
Locking pliers clamp with adjustable grips.
Solid nickel-plated finish to resist rust and corrosion.
Ideal for an optimal grip.
Related links
- Crescent Locking Plier, 152mm Overall
- Crescent Locking Plier, 178mm Overall
- Crescent Locking Plier Straight, 203mm Overall
- Crescent 3-Piece Locking Plier Curved, 12.75in Overall
- Crescent 2-Piece Locking Plier Curved, 12.75in Overall
- Facom Click Torque Wrench 1/4 in Drive 279mm Overall
- Crescent 5-Piece Long Nose Plier Curved, 14.6 in Overall
- Crescent Z3008CG Plier Universal, 200mm Overall Polished
