RS PRO Pipe Wrench, 250mm Overall

N

Subtotal (1 unit)*

$298.00

(exc. GST)

$327.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.00

*price indicative

RS Stock No.:
441-277
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plier Type

Pipe Wrench

Overall Length

250 mm

Material

Beryllium Copper

Non Sparking

Yes

COO (Country of Origin):
CN

RS PRO 30mm Beryllium Copper Alloy Non-Sparking Pipe Wrench, 250mm


The RS PRO Pipe Wrench is designed for professionals in the pipe construction industry who require a reliable, non-sparking tool. Ideal for gripping, assembling, and disassembling piping and cylindrical parts, this wrench ensures safety in environments where sparks could pose a hazard.

Features and Benefits


Non-Sparking: Reduces the risk of ignition in flammable environments
Non-magnetic and highly corrosion resistant: Suitable for use in sensitive and harsh conditions
Drop forged construction: Provides high strength and durability
Hardened crucial parts: Resists bending, deformation, and cracking
QB/T2613.10-2005 compliant: Meets industry standards for quality and safety

Applications


Oil and gas industry
Chemical plants
Mining operations

Additional Information


Material: Beryllium Copper Alloy
Jaw Capacity: 30mm
Overall Length: 250mm
Number of Pieces: 1
Handle Type: Straight
Height Safe: No
VDE/1000V Approved: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links