Subtotal (1 unit)*
$443.21
(exc. GST)
$487.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.21 |
*price indicative
- RS Stock No.:
- 441-281
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Pipe Wrench | |
| Overall Length | 350 mm | |
| Material | Beryllium Copper | |
| Non Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Pipe Wrench | ||
Overall Length 350 mm | ||
Material Beryllium Copper | ||
Non Sparking Yes | ||
- COO (Country of Origin):
- CN
RS PRO 50mm Beryllium Copper Alloy Non-Sparking Pipe Wrench, 350mm
The RS PRO Pipe Wrench is designed for professionals in the pipe construction industry who require a reliable, non-sparking tool. This wrench is ideal for gripping, assembling, and disassembling piping and cylindrical parts, offering enhanced safety in environments where sparks could pose a hazard.
Features and Benefits
Non-Sparking: Reduces the risk of ignition in flammable environments
Non-magnetic and highly corrosion resistant: Ensures durability and longevity in challenging conditions
Drop forged construction: Provides high strength and stable mechanical properties
Hardened crucial parts: Withstands bending, deformation, and cracking
QB/T2613.10-2005 compliant: Meets industry standards for quality and safety
Non-magnetic and highly corrosion resistant: Ensures durability and longevity in challenging conditions
Drop forged construction: Provides high strength and stable mechanical properties
Hardened crucial parts: Withstands bending, deformation, and cracking
QB/T2613.10-2005 compliant: Meets industry standards for quality and safety
Applications
Oil and gas industry
Chemical plants
Mining operations
Chemical plants
Mining operations
Additional Information
Material: Beryllium Copper Alloy
Overall Length: 350mm
Jaw Capacity: 50mm
Number of Pieces: 1
Handle Type: Straight
Height Safe: No
VDE/1000V Approved: No
Non Sparking: Yes
This pipe wrench is an essential tool for professionals requiring a safe and effective solution for handling piping systems in hazardous environments.
Overall Length: 350mm
Jaw Capacity: 50mm
Number of Pieces: 1
Handle Type: Straight
Height Safe: No
VDE/1000V Approved: No
Non Sparking: Yes
This pipe wrench is an essential tool for professionals requiring a safe and effective solution for handling piping systems in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
