RS PRO Pipe Wrench, 300mm Overall

N

Subtotal (1 unit)*

$375.80

(exc. GST)

$413.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.80

*price indicative

RS Stock No.:
441-279
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plier Type

Pipe Wrench

Overall Length

300 mm

Material

Beryllium Copper

Non Sparking

Yes

COO (Country of Origin):
CN

RS PRO 40mm Beryllium Copper Alloy Non-Sparking Pipe Wrench, 300mm


The RS PRO 131 American Type Non-Sparking Pipe Wrench is designed for professionals in the pipe construction industry who require a tool that minimizes the risk of sparks. This pipe wrench is ideal for gripping, assembling, and disassembling piping and cylindrical parts, offering enhanced safety in environments where flammable materials are present.

Features and Benefits


Non-Sparking: Reduces the risk of ignition in flammable environments
Non-magnetic and highly corrosion resistant: Ensures durability and reliability in various conditions
Drop forged construction: Provides high strength and stable mechanical properties
Hardened crucial parts: Withstands bending, deformation, and cracking
QB/T2613.10-2005 compliant: Meets industry standards for safety and performance

Applications


Oil and gas industry
Chemical plants
Petrochemical facilities

Additional Information


Material: Beryllium Copper Alloy
Overall Length: 300mm
Jaw Capacity: 40mm
Number of Pieces: 1
Handle Type: Straight
Height Safe: No
VDE/1000V Approved: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links