RS PRO Forming Plier Bent Nose, 135mm Overall Anti-Reflection Phosphating

Subtotal (1 unit)*

$27.30

(exc. GST)

$30.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.30

*price indicative

RS Stock No.:
429-708
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Forming Plier

Return Type

Return Spring

Overall Length

135mm

Material

High Carbon Steel

Wire Size

18AWG

Finish

Anti-Reflection Phosphating

Jaw Style

Bent Nose

Standards/Approvals

IEC 61340-5-1

COO (Country of Origin):
IT

RS PRO ESD Cut & Bend Plier, 135 mm Length, ESD Safe


The RS PRO ESD Cut & Bend Plier is a specialised tool designed for efficiently cutting and bending component wires against PCBs in a single step. Ideal for use in microelectronics, this tool ensures precision and ease of use, making it a valuable addition to any toolkit.

Features and Benefits


Made in Italy with high carbon steel: Ensures durability and long-lasting performance

Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out

Joined with grounded holes and surfaces: Allows precise movements for intricate tasks

Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use

Ideal for microelectronics: Perfect for shaping component leads manually with ease

ESD-safe version: Protects sensitive electronic components from electrostatic discharge

Applications


Microelectronics

PCB assembly

Component lead shaping

Additional Information


ESD Safe: Ensures protection against electrostatic discharge, crucial for sensitive electronic environments

Tool Length: 135 mm, compact and easy to handle

Material: High-quality steel for reliable performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy