BETA 1-Piece Circlip Plier, 135mm Overall Bent Nose, 12mm Jaw

Subtotal (1 unit)*

$72.26

(exc. GST)

$79.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.26

*price indicative

RS Stock No.:
233-1264
Mfr. Part No.:
1038 135X13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

135mm

Material

PVC

Handle Type

Polyvinyl Chloride

ESD Safe

No

Jaw Length

12mm

Circlip Size Range

10 → 25 mm

Finish

Chrome

Jaw Shape

Bent

Jaw Style

Bent Nose

Standards/Approvals

UNI 7915, DIN 5254

Height Safe

No

RoHS Status: Exempt

The BETA external circle has bent pattern, and 90° PVC-coated handles.

Overall length 140X1.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy