RS PRO 1-Piece Flat Nose Plier Long Nose, 160mm Overall, 32mm Jaw ESD Safe

Subtotal (1 unit)*

$52.15

(exc. GST)

$57.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 261 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.15

*price indicative

RS Stock No.:
249-8672
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Flat Nose Pliers

Product Type

Flat Nose Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160mm

ESD Safe

Yes

Handle Type

Bi-Material, Anti-Slip, Dolphin

Material

Carbon Steel

Jaw Length

32mm

Jaw Width

1.2mm

Finish

Anti-Reflection Phosphated

Jaw Style

Long Nose

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
IT

RS PRO ESD Long Serrated Flat Nose Pliers


An ESD safe professional Flat Nose Plier featuring a long serrated jaw for precision component handling and integrated return spring for increased gripping force.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use;The RS PRO ESD Plier is ideal for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.

Features and Benefits


  • 28mm Serrated jaws for precision gripping

  • Medium head

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Overall Length of 160mm

  • Steel Thickness of 3mm

  • Weight of 82g

  • What is ESD?


    Electrostatic Discharge (ESD) is the transfer of static electricity from one surface or item to another and can cause product failure and reduced product life when working on sensitive electronic equipment. ESD safe tools are designed with materials or an ESD safe coating that prevents static build up and transfer from the user to the electronic equipment being worked on.

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy