ideal-tek PP20ME.IT Nose Plier Short, 136mm Overall, 12mm Jaw ESD Safe
- RS Stock No.:
- 330-933
- Mfr. Part No.:
- PP20ME.IT
- Brand:
- ideal-tek
Subtotal (1 unit)*
$46.99
(exc. GST)
$51.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.99 |
*price indicative
- RS Stock No.:
- 330-933
- Mfr. Part No.:
- PP20ME.IT
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Nose Plier | |
| Sub Type | Micro Needle-Nose Plier | |
| Overall Length | 136mm | |
| Handle Type | Ergonomic | |
| Material | Carbon Steel | |
| ESD Safe | Yes | |
| Jaw Length | 12mm | |
| Jaw Width | 10mm | |
| Finish | Phosphate | |
| Jaw Style | Short | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Nose Plier | ||
Sub Type Micro Needle-Nose Plier | ||
Overall Length 136mm | ||
Handle Type Ergonomic | ||
Material Carbon Steel | ||
ESD Safe Yes | ||
Jaw Length 12mm | ||
Jaw Width 10mm | ||
Finish Phosphate | ||
Jaw Style Short | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek Carbon Steel Hand tools is a micro Needle-nose pliers. Its micro size and the short smooth jaws makes this tool specially designed for delicate electronics applications. The pliers are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.
Carbon Steel material
Body finishing is Phosphated
Overall length is 136mm
Related links
- RS PRO 1-Piece Long Nose Plier Short 12mm Jaw ESD Safe
- ideal-tek ES6041.CR.BG Round Nose Plier Short 24mm Jaw ESD Safe
- ideal-tek ES6021.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6022.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6012.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6011.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 12mm Jaw
- ideal-tek 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
