RS PRO 1-Piece Long Nose Plier Smooth, 136mm Overall, 12mm Jaw
- RS Stock No.:
- 238-0744
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$84.90
(exc. GST)
$93.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $84.90 | - |
| 5 + | $69.89 | 17% |
*price indicative
- RS Stock No.:
- 238-0744
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 136mm | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Handle Type | Insulated | |
| Jaw Length | 12mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 136mm | ||
ESD Safe No | ||
Material Carbon Steel | ||
Handle Type Insulated | ||
Jaw Length 12mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Micro Head, Needle Nose Pliers
RS PRO is proud to introduce a range of carbon steel, micro head, needle nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this Plier?
This RS PRO plier is a needle nose plier with a micro head and short smooth jaws. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and offers long service life.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Long Nose Plier Short 12mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 12mm Jaw
- ideal-tek PP20ME.IT Nose Plier Short 12mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 26mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 16mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw
