Subtotal (1 unit)*
$193.94
(exc. GST)
$213.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.94 |
*price indicative
- RS Stock No.:
- 182-436
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 380mm | |
| Material | Steel | |
| Handle Type | Cushion Grip | |
| Circlip Size Range | 7 → 48 mm | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 380mm | ||
Material Steel | ||
Handle Type Cushion Grip | ||
Circlip Size Range 7 → 48 mm | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
GearWrench 3151 Large Universal Convertible Retaining Circlip Pliers with Comfort Grip Handles
GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. These pliers come in external, internal and convertible styles, with either fixed or replaceable tips, to meet the varied needs of professional mechanics and industrial technicians. Forge Ahead with the reliable strength of GEARWRENCH tools.
Features and Benefits
Easily convert from internal to external rings by moving a lever, no pins to push
Hex shaped locking guides hold tips securely
Spring loaded handle for faster work with less hand strain
Comfort grip handles to reduce user hand fatigue
Pliers come with 5 pairs of color coded tips and a hex wrench
For rings up to 2"" in diameter
Replacement tips available: part number 315177
Made in USA
Jaw Type: Convertible
Wire Cutter: No
Handle Material: Double Dip
Finish: Clearcoat
Material: Alloy Steel
Related links
- RS PRO 5-Piece Circlip Plier
- Gedore 5-Piece Circlip Plier, 130 mm Overall External ESD Safe
- Gedore 5-Piece Circlip Plier, 305 mm Overall External ESD Safe
- Gedore 5-Piece Circlip Plier, 182 mm Overall External ESD Safe
- Gedore 5-Piece Circlip Plier 48mm Jaw ESD Safe
- CK T3711 8 5-Piece Circlip Plier, 220mm Overall
- CK T3712 8 5-Piece Circlip Plier, 220mm Overall
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
