Bahco 2951-250 1-Piece Gripping Plier Curved, 235mm Overall
- RS Stock No.:
- 172-101
- Mfr. Part No.:
- 2951-250
- Brand:
- Bahco
Subtotal (1 unit)*
$91.30
(exc. GST)
$100.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.30 |
*price indicative
- RS Stock No.:
- 172-101
- Mfr. Part No.:
- 2951-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| Jaw Opening | 75mm | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
Jaw Opening 75mm | ||
Finish Chrome | ||
Jaw Style Curved | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Grip Locking Pliers with Curved Jaws 235 mm
The Bahco Tools Grip Locking Pliers features curved jaws which are tailored for precision and versatility, making them an essential addition to any toolbox. With a robust gripping capacity, they excel in handling both delicate and larger components. The thoughtful design includes thin jaws that offer remarkable accessibility, allowing users to navigate tight spaces with ease. Not only do these pliers feature a chrome finish that promises durability and rust protection, but they also come equipped with an adjustable locking power fixing nut to optimise performance. Ideal for a multitude of applications, they are perfectly suited for automotive work, plumbing, heating, and general maintenance tasks in both professional and home workshops. With their impressive cutting capabilities for welding leads, these pliers are a testament to effective design and functionality.
Lightweight design boosts ease of use during prolonged tasks
Perfect for use in both professional workshops and home garages
Adjustable locking mechanism provides customisable grip strength
Related links
- Bahco 2953-250 1-Piece Gripping Plier Curved, 235mm Overall
- Bahco 2951-140 1-Piece Gripping Plier Curved, 140mm Overall
- Bahco 2951-180 1-Piece Gripping Plier Curved, 190mm Overall
- Bahco 2958-250 1-Piece Gripping Plier Straight, 235mm Overall
- Bahco 2953-200 1-Piece Gripping Plier Curved, 190mm Overall
- Bahco 2953-300 1-Piece Gripping Plier Curved, 300mm Overall
- Bahco 2953-140 1-Piece Gripping Plier Curved, 140mm Overall
- Bahco 2952-235 1-Piece Gripping Plier Curved 81mm Jaw
