Bahco 2951-140 1-Piece Gripping Plier Curved, 140mm Overall

Subtotal (1 unit)*

$58.93

(exc. GST)

$64.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.93

*price indicative

RS Stock No.:
171-844
Mfr. Part No.:
2951-140
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Gripping Plier

Number of Pieces

1

Overall Length

140mm

Jaw Opening

30mm

Finish

Chrome

Jaw Style

Curved

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Grip Locking Pliers with Curved Jaws 140 mm


The Bahco Tools Grip Locking Pliers features curved jaws which are tailored for precision and versatility, making them an essential addition to any toolbox. With a robust gripping capacity, they excel in handling both delicate and larger components. The thoughtful design includes thin jaws that offer remarkable accessibility, allowing users to navigate tight spaces with ease. Not only do these pliers feature a chrome finish that promises durability and rust protection, but they also come equipped with an adjustable locking power fixing nut to optimise performance. Ideal for a multitude of applications, they are perfectly suited for automotive work, plumbing, heating, and general maintenance tasks in both professional and home workshops. With their impressive cutting capabilities for welding leads, these pliers are a testament to effective design and functionality.

Lightweight design boosts ease of use during prolonged tasks

Perfect for use in both professional workshops and home garages

Adjustable locking mechanism provides customisable grip strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy