Bahco 2953-140 1-Piece Gripping Plier Curved, 140mm Overall

Subtotal (1 unit)*

$63.52

(exc. GST)

$69.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.52

*price indicative

RS Stock No.:
171-895
Mfr. Part No.:
2953-140
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Gripping Plier

Number of Pieces

1

Overall Length

140mm

Finish

Chrome

Jaw Style

Curved

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco Self Grip Pliers with Curved Jaws 140 mm


The Bahco Tools Self Grip Pliers showcases curved jaws designed for versatility and efficiency in various applications. The chrome finish provides excellent rust protection, while the slim design with a large opening allows for a firm hold on round objects. Its unique shape and adjustable locking power make it the perfect companion for plumbing and heating jobs, ensuring you have the right grip every time. Whether you’re in a workshop, garage, or tackling DIY projects at home, this multipurpose tool delivers high performance and reliability, making your tasks simpler and more efficient.

Thin jaws facilitate work in tight spaces

Lightweight design ensures comfortable handling during extended use

Universal grip design makes it suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy