Bahco 2953-300 1-Piece Gripping Plier Curved, 300mm Overall
- RS Stock No.:
- 171-898
- Mfr. Part No.:
- 2953-300
- Brand:
- Bahco
Subtotal (1 unit)*
$144.86
(exc. GST)
$159.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.86 |
*price indicative
- RS Stock No.:
- 171-898
- Mfr. Part No.:
- 2953-300
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Handle Type | Universal | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Handle Type Universal | ||
Finish Chrome | ||
Jaw Style Curved | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Self Grip Pliers with Curved Jaws 300 mm
The Bahco Tools Self Grip Pliers showcases curved jaws designed for versatility and efficiency in various applications. The chrome finish provides excellent rust protection, while the slim design with a large opening allows for a firm hold on round objects. Its unique shape and adjustable locking power make it the perfect companion for plumbing and heating jobs, ensuring you have the right grip every time. Whether youre in a workshop, garage, or tackling DIY projects at home, this multipurpose tool delivers high performance and reliability, making your tasks simpler and more efficient.
Thin jaws facilitate work in tight spaces
Lightweight design ensures comfortable handling during extended use
Universal grip design makes it suitable for various applications
Related links
- Bahco 2953-250 1-Piece Gripping Plier Curved, 235mm Overall
- Bahco 2953-200 1-Piece Gripping Plier Curved, 190mm Overall
- Bahco 2953-140 1-Piece Gripping Plier Curved, 140mm Overall
- Bahco 2951-250 1-Piece Gripping Plier Curved, 235mm Overall
- Bahco 2951-140 1-Piece Gripping Plier Curved, 140mm Overall
- Bahco 2951-180 1-Piece Gripping Plier Curved, 190mm Overall
- Bahco 2952-235 1-Piece Gripping Plier Curved 81mm Jaw
- Knipex 41 04 300 1-Piece Gripping Plier Round, 300 mm Overall
