Bahco NS406-180 1-Piece Plier, 180mm Overall, 64mm Jaw

Subtotal (1 unit)*

$514.48

(exc. GST)

$565.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.48

*price indicative

RS Stock No.:
172-027
Mfr. Part No.:
NS406-180
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Non-Sparking Flat Nose Plier

Product Type

Plier

Number of Pieces

1

Overall Length

180mm

Handle Type

Polyvinyl Chloride

Material

Aluminium Bronze

Jaw Length

64mm

Standards/Approvals

ISO 5745

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Long Nose Pliers Aluminium Bronze 180 mm


The Bahco Tools Non-sparking long nose pliers are expertly designed for precision and safety in potentially explosive environments. Made from high-quality aluminium bronze, these 180 mm pliers not only provide durability but also ensure that sparks are not produced during use, making them ideal for critical applications.

Ergonomic PVC coated handles ensure comfort during extended use

Designed specifically for precision cutting of wires

Complies with ISO 5745 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy