Bahco 2956-290 Pliers, 282 mm Overall, 81mm Jaw
- RS Stock No.:
- 171-845
- Mfr. Part No.:
- 2956-290
- Brand:
- Bahco
Price Each**
$122.62
(exc. GST)
$134.88
(inc. GST)
On back order for despatch 04/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $122.62 |
**price indicative
Related links
- Bahco 2952-235 Gripping Pliers 81mm Jaw
- Facom Long Nose Pliers Straight Tip, 81mm Jaw
- Facom Flare Nut Spanner 282 mm Overall
- Facom Double Ended Open Spanner Metric 282 mm Overall
- Facom Double Ended Open Spanner Metric 282 mm Overall
- SAM 80-23-P 23 mm Open End Socket Wrench with Round Handle, 282 mm Overall
- Facom Circlip Pliers Angled Tip
- Phoenix Contact 1212755 Pliers, 290 mm Overall