Subtotal (1 unit)*
$359.02
(exc. GST)
$394.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.02 |
*price indicative
- RS Stock No.:
- 209-571
- Mfr. Part No.:
- P13-J4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Model Number | P13-J4 | |
| Standards/Approvals | No | |
| Set Contents | Pliers Set | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Model Number P13-J4 | ||
Standards/Approvals No | ||
Set Contents Pliers Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P13-J4
The SAM Outillage Pliers is a quintessential addition for both DIY enthusiasts and professionals alike. This comprehensive toolset combines quality craftsmanship with practical design, ensuring that each plier provides optimal functionality and durability. Perfectly suited for a variety of tasks, the set includes a vice grip pliers, multigrip pliers with superimposed arms, combination pliers, and diagonal cutting pliers. Each tool is designed with user comfort in mind, allowing for an effortless grip and control during use. Whether youre tackling home repairs or intricate detailing in your workshop, this set equips you with the essential tools needed to get the job done efficiently. With a sleek polished chrome finish, they not only perform well but also look great in any toolbox.
Ergonomically designed for comfortable handling and reduced user fatigue
Lightweight at 1270 kg making it easy to transport and handle
Packed in a limp container for convenient storage and portability
