Subtotal (1 unit)*
$424.76
(exc. GST)
$467.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.76 |
*price indicative
- RS Stock No.:
- 281-9219
- Mfr. Part No.:
- 9061
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Model Number | 9061 | |
| Set Contents | Combination Pliers, Cutters | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Model Number 9061 | ||
Set Contents Combination Pliers, Cutters | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Jewellery Kit, featuring bi-material ergonomic cutters and pliers, is perfect for effortlessly closing loops, creating chainmaille, and mastering the art of intricate wirework with precision and comfort.
High quality jewellery kit
Includes a Flush cutter and 3 holding pliers: round, flat and snipe nose
Supplied in a zipper wallet
