Knipex 8-Piece Circlip Plier Set Circlip Plier Set
- RS Stock No.:
- 267-8465
- Distrelec Article No.:
- 302-23-009
- Mfr. Part No.:
- 00 19 58 V02
- Brand:
- Knipex
Subtotal (1 unit)*
$594.31
(exc. GST)
$653.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.31 |
*price indicative
- RS Stock No.:
- 267-8465
- Distrelec Article No.:
- 302-23-009
- Mfr. Part No.:
- 00 19 58 V02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier Set | |
| Set Type | Circlip Plier Set | |
| Number of Pieces | 8 | |
| Standards/Approvals | REACH, RoHS | |
| Set Contents | Circlip Pliers | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier Set | ||
Set Type Circlip Plier Set | ||
Number of Pieces 8 | ||
Standards/Approvals REACH, RoHS | ||
Set Contents Circlip Pliers | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 00 19 58 V02 Set of Circlip Pliers 8 parts
00 19 58 V02 Set of Circlip Pliers High-quality tool roll MADE from Durable polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 610 x 240 mm. Eight established models of precision circlip pliers for the most demanding requirements. Content: 1 x 48 11 J1 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 12 - 25 mm), 1 x 48 11 J2 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 19 - 60 mm), 1 x 48 21 J11 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 12 - 25 mm), 1 x 48 21 J21 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 19 - 60 mm), 1 x 49 11 A1 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 10 – 25 mm), 1 x 49 11 A2 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 19 – 60 mm), 1 x 49 21 A11 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 10 – 25 mm), 1 x 49 21 A21 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 19 – 60 mm),
Features and Benefits
Eight Established Models Of Precision Circlip Pliers For The Most Demanding Requirements
Technical attributes
High-Quality Tool Roll Made From Durable Polyester Fabric
With Practical, Adjustable Quick Release Fastener
Dimensions, Open (L X H): 610 X 240 Mm
With Practical, Adjustable Quick Release Fastener
Dimensions, Open (L X H): 610 X 240 Mm
Related links
- Knipex 8-Piece Circlip Plier Set Circlip Plier Set
- Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- Knipex 8-Piece Circlip Plier Set
- Knipex 6-Piece Snap Ring Plier Circlip Plier Set
- Knipex 8-Piece Straight Nose Circlip Plier Circlip Plier Set
- Knipex 4-Piece Straight Nose Circlip Plier Circlip Plier Set
- Knipex 4-Piece Precision Circlip Plier Circlip Plier Set
- Gedore 8-Piece Circlip Plier Circlip Plier Set
