Knipex 8-Piece Straight Nose Circlip Plier Circlip Plier Set
- RS Stock No.:
- 267-8506
- Mfr. Part No.:
- 00 21 25
- Brand:
- Knipex
Subtotal (1 unit)*
$599.04
(exc. GST)
$658.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.04 |
*price indicative
- RS Stock No.:
- 267-8506
- Mfr. Part No.:
- 00 21 25
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier Set | |
| Set Type | Straight Nose Circlip Plier | |
| Number of Pieces | 8 | |
| Set Contents | Pliers Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier Set | ||
Set Type Straight Nose Circlip Plier | ||
Number of Pieces 8 | ||
Set Contents Pliers Set | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 00 21 25 Tool Box "SRZ" Circlip Pliers 8 parts 270 mm
00 21 25 Tool Box "SRZ" High-quality, impact-resistant plastic case. Contains popular Precision Circlip Pliers for highest requirements
for internal and external circlips. Precisely-sized recesses for holding the pliers. Clearly organised storage of tools. Dimensions, exterior (W x H x D): 260 x 80 x 210 mm. 8 parts. Content: 1 x 48 11 J1 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 12 - 25 mm), 1 x 48 11 J2 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 19 - 60 mm), 1 x 48 21 J11 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 12 - 25 mm), 1 x 48 21 J21 KNIPEX Precision Circlip Pliers for internal circlips in bore holes (Ø 19 - 60 mm), 1 x 49 11 A1 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 10 – 25 mm), 1 x 49 11 A2 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 19 – 60 mm), 1 x 49 21 A11 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 10 – 25 mm), 1 x 49 21 A21 KNIPEX Precision Circlip Pliers for external circlips on shafts (Ø 19 – 60 mm),
Technical attributes
High-Quality, Impact-Resistant Plastic Case
Contains Popular Precision Circlip Pliers For Highest Requirements
For Internal And External Circlips
Precisely-Sized Recesses For Holding The Pliers
Clearly Organised Storage Of Tools
Contains Popular Precision Circlip Pliers For Highest Requirements
For Internal And External Circlips
Precisely-Sized Recesses For Holding The Pliers
Clearly Organised Storage Of Tools
Related links
- Knipex 8-Piece Straight Nose Circlip Plier Circlip Plier Set
- Knipex 4-Piece Straight Nose Circlip Plier Circlip Plier Set
- Knipex 8-Piece Circlip Plier Set Circlip Plier Set
- Knipex 8-Piece Circlip Plier Set
- Knipex 4-Piece Precision Circlip Plier Circlip Plier Set
- Knipex 6-Piece Snap Ring Plier Circlip Plier Set
- Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- Gedore 8-Piece Circlip Plier Circlip Plier Set
